
* Images are for reference only
KP1193DP
Extended
- Manufacturer
- Kiwi Instruments
- MFR.Part #
- KP1193DP
- JLCPCB Part #
- C2692489
- Package
- DIP-7
- Description
- -40℃~+125℃ 1 100kHz~150kHz 5% 85VAC~265VAC AC-DC Built-in Flyback Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection DIP-7 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 799
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 799
In-stock Item Pricing
Qty Unit Price
1+
$0.3071
50+
$0.2425
150+
$0.2164
500+
$0.1839
2000+
$0.1694
4000+
$0.1607
Related Products
Welcome back, may I help you?