
* Images are for reference only
WP424GDT
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- WP424GDT
- JLCPCB Part #
- C5878958
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 10mA 140° 2.4V 3mm cylindrical lamp head 565nm 568nm 62.5mW 6mcd Green Diffused Lens Yellow Green 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1267
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1261
In-stock Item Pricing
Qty Unit Price
1+
$0.1528
50+
$0.1198
150+
$0.1057
1000+
$0.0880
2000+
$0.0801
5000+
$0.0755
Related Products
Welcome back, may I help you?