
* Images are for reference only
APTD3216LSURCK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APTD3216LSURCK
- JLCPCB Part #
- C6124819
- Package
- SMD,3.2x1.6mm
- Description
- -40℃~+85℃ 1.6mm round lamp head 1.75V 2mA 40° 630nm 645nm 75mW Discrete Diode Red Water Clear SMD,3.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 430
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 416
In-stock Item Pricing
Qty Unit Price
1+
$0.5033
10+
$0.3972
30+
$0.3522
100+
$0.2959
500+
$0.2702
1000+
$0.2557
Related Products
Welcome back, may I help you?