
* Images are for reference only
APHHS1005LSECK/J4-PF
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APHHS1005LSECK/J4-PF
- JLCPCB Part #
- C5354977
- Package
- 0402
- Description
- -40℃~+85℃ 1.8V 100mcd 120° 2mA 605nm 611nm Discrete Diode Orange Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 351
In-stock Item Pricing
Qty Unit Price
1+
$0.7685
10+
$0.6219
30+
$0.5494
100+
$0.4769
500+
$0.4334
1000+
$0.4125
Related Products
Welcome back, may I help you?