This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STDP4020AD

Extended
Manufacturer
KINETIC
MFR.Part #
STDP4020AD
JLCPCB Part #
C7373181
Package
LFBGA-164(12x12)
Description
0℃~+70℃ 1.2V~3.3V 3.24Gbps I2C Receiver LFBGA-164(12x12) Video Interface ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1134

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.1972
200+ $6.0638
500+ $5.8622
1134+ $5.7607

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons