
* Images are for reference only
KTD2052AEVAA-TR
Extended
- Manufacturer
- KINETIC
- MFR.Part #
- KTD2052AEVAA-TR
- JLCPCB Part #
- C19842508
- Package
- UDFN-8(2x2)
- Description
- -40℃~+85℃ 12 2.5V~5.5V 20.8kHz 24mA 5% Built-in DC-DC I2C Over-Temperature Protection (OTP)、Short-Circuit Protection、LED open circuit protection UDFN-8(2x2) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0621
200+
$0.8243
500+
$0.7958
1000+
$0.7816
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?