
* Images are for reference only
KIA278R12PI-U/P
Extended
- Manufacturer
- KEC Semicon
- MFR.Part #
- KIA278R12PI-U/P
- JLCPCB Part #
- C125211
- Package
- TO-220IS-4
- Description
- -40℃~+150℃@(Tj) 1 10mA 12V 18V 2A 500mV@(2A) 55dB Fixed Over Current Protection Positive TO-220IS-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 375
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 375
In-stock Item Pricing
Qty Unit Price
1+
$0.7556
10+
$0.6412
50+
$0.5848
100+
$0.5284
500+
$0.4946
1000+
$0.4769
Related Products
Welcome back, may I help you?