
* Images are for reference only
KH-1.27PH90-2X4P-L10.5
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-1.27PH90-2X4P-L10.5
- JLCPCB Part #
- C2938426
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 1mm 2 2x4P 4mm 8P Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
50+
$0.0732
150+
$0.0642
500+
$0.0510
2500+
$0.0457
5000+
$0.0430
Related Products
Welcome back, may I help you?