
* Images are for reference only
KF38RM-8.25-8P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF38RM-8.25-8P
- JLCPCB Part #
- C964445
- Package
- Push-Pull,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x8P 2.5 24A 450V 8 8.25mm 8P Black Right Angle With Cover Plate 弯插,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 126
In-stock Item Pricing
Qty Unit Price
1+
$1.2340
10+
$1.0262
30+
$0.9118
100+
$0.7024
500+
$0.6460
1000+
$0.6203
Related Products
Welcome back, may I help you?