
* Images are for reference only
KF331M063G200A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KF331M063G200A
- JLCPCB Part #
- C59344
- Package
- Plugin,D10xL20mm
- Description
- 10mm 20mm 330uF 5000hrs@105℃ 5mm 63V ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2137
50+
$0.1711
150+
$0.1529
500+
$0.1197
2500+
$0.1096
5000+
$0.1035
Related Products
Welcome back, may I help you?