
* Images are for reference only
KF331M035F160A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KF331M035F160A
- JLCPCB Part #
- C59341
- Package
- Plugin,D8xL16mm
- Description
- 16mm 3.5mm 3000hrs@105℃ 330uF 35V 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1014
50+
$0.0811
150+
$0.0709
500+
$0.0607
2500+
$0.0546
5000+
$0.0515
Related Products
Welcome back, may I help you?