
* Images are for reference only
KF2EDGSV-10.16-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGSV-10.16-4P
- JLCPCB Part #
- C6394036
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10.16mm 1x4P 4 4P 600V 65A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin,P=10.16mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$1.9065
10+
$1.6130
30+
$1.4291
90+
$1.2420
510+
$1.1565
990+
$1.1210
Related Products
Welcome back, may I help you?