
* Images are for reference only
KF2EDGR-3.5-14P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGR-3.5-14P
- JLCPCB Part #
- C3040579
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 10A 14 14P 1x14P 3.5mm 300V Board Side/Socket - Closed Green Right-Angle 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 234
In-stock Item Pricing
Qty Unit Price
1+
$0.3706
50+
$0.2910
150+
$0.2568
500+
$0.2143
2500+
$0.1953
5000+
$0.1840
Related Products
Welcome back, may I help you?