
* Images are for reference only
KF221M050G125A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- KF221M050G125A
- JLCPCB Part #
- C59336
- Package
- Plugin,D10xL12.5mm
- Description
- 10mm 12.5mm 220uF 5000hrs@105℃ 50V 5mm ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1223
50+
$0.0983
150+
$0.0864
500+
$0.0724
2500+
$0.0651
5000+
$0.0616
Related Products
Welcome back, may I help you?