
* Images are for reference only
KF207R-10.16-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF207R-10.16-3P
- JLCPCB Part #
- C2975083
- Package
- Push-Pull,P=10.16mm
- Description
- -40℃~+105℃ 1 10.16mm 1kV 1x3P 3 3P 67A 6~20 Green 弯插,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 144
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$2.8337
10+
$2.4165
30+
$2.1571
144+
$1.7640
432+
$1.6432
1008+
$1.5917
Related Products
Welcome back, may I help you?