* Images are for reference only
4894
- Manufacturer
- KEYSTONE ELECTRONICS
- MFR.Part #
- 4894
- JLCPCB Part #
- C22388986
- Package
- SMD_BD7.14-D5.28
- Description
- Round Standoff Threaded #6-32 Steel 0.375" (9.53mm) 3/8"
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
4894 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 4894 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
4894 symbol, PCB footprint from the free EasyEDA PCB design tool.
4894 datasheets or manufacturer documentation.
Datasheet: 4894 Datasheet (PDF)
Minimum: 458
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing