
* Images are for reference only
DSIC01TSGER
Extended
- Manufacturer
- KE-SWITCH
- MFR.Part #
- DSIC01TSGER
- JLCPCB Part #
- C5145031
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 1 2.54mm 3,000 Cycles Black Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 189
Total: $0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.4294
10+
$0.3391
30+
$0.3010
189+
$0.2535
567+
$0.2202
945+
$0.2076
Welcome back, may I help you?