
* Images are for reference only
KESDU5V0
Extended
- Manufacturer
- KUU
- MFR.Part #
- KESDU5V0
- JLCPCB Part #
- C2892497
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 0.05pF 1 10nA 40V 5V Bidirectional ESD IEC 61000-4-2 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9021
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8966
In-stock Item Pricing
Qty Unit Price
1+
$0.0310
200+
$0.0239
600+
$0.0200
2000+
$0.0178
10000+
$0.0163
20000+
$0.0153
Related Products
Welcome back, may I help you?