
* Images are for reference only
UD2-5NU-L
Extended
- Manufacturer
- KEMET
- MFR.Part #
- UD2-5NU-L
- JLCPCB Part #
- C7372298
- Package
- SMD,10.6x6.5mm
- Description
- -40℃~+85℃ 1A 1ms 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 2ms 5V Silver Alloy SMD,10.6x6.5mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.5912
10+
$3.4997
30+
$3.4386
100+
$3.3776
Welcome back, may I help you?