
* Images are for reference only
UD2-12NUN-L
Extended
- Manufacturer
- KEMET
- MFR.Part #
- UD2-12NUN-L
- JLCPCB Part #
- C1857564
- Package
- SMD,6.5x10.6mm
- Description
- -40℃~+85℃ 12V 1A 1ms 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 2ms Silver Alloy SMD,6.5x10.6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2524
200+
$0.8723
500+
$0.8416
1000+
$0.8271
Welcome back, may I help you?