
* Images are for reference only
TPI078060L047N
Extended
- Manufacturer
- KEMET
- MFR.Part #
- TPI078060L047N
- JLCPCB Part #
- C17534515
- Package
- SMD,8x7mm
- Description
- 0.31mΩ 47nH 53A 90A ±10% SMD,8x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4440
200+
$0.5766
500+
$0.5573
1000+
$0.5476
Welcome back, may I help you?