
* Images are for reference only
T598D687M2R5ATE006
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T598D687M2R5ATE006
- JLCPCB Part #
- C31242603
- Package
- CASE-D-7343-31(mm)
- Description
- 170uA@25℃,5min 2.5V 680uF 6mΩ@100kHz ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$2.2982
10+
$2.2501
30+
$2.2197
100+
$2.1876
Related Products
Welcome back, may I help you?