This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T551B827M006AT

Extended
Manufacturer
KEMET
MFR.Part #
T551B827M006AT
JLCPCB Part #
C4950880
Package
Plugin,D7.9xL16.3mm
Description
-55℃~+125℃ 6.3V 820uF 90mΩ@100kHz ±20% 插件,D7.9xL16.3mm Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 23

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.1044
200+ $18.2289
500+ $17.5879
1000+ $17.2714
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons