
* Images are for reference only
T551B147M006AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T551B147M006AT
- JLCPCB Part #
- C4983212
- Package
- Plugin,D7.9xL16.3mm
- Description
- -55℃~+125℃ 120mΩ@100kHz 140uF 6.3V ±20% 插件,D7.9xL16.3mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.8718
200+
$18.1389
500+
$17.5010
1000+
$17.1861
Welcome back, may I help you?