
* Images are for reference only
T543V337M2R5ATE025
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T543V337M2R5ATE025
- JLCPCB Part #
- C4979132
- Package
- 2917
- Description
- -55℃~+105℃ 2.5V 25mΩ@100kHz 330uF ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3500
200+
$1.2972
500+
$1.2520
1000+
$1.2295
Related Products
Welcome back, may I help you?