This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T541X476K035BT8510

Extended
Manufacturer
KEMET
MFR.Part #
T541X476K035BT8510
JLCPCB Part #
C2161308
Package
2917
Description
-55℃~+125℃ 35V 47uF 60mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7648
200+ $4.9409
500+ $4.7662
1000+ $4.6813
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons