
* Images are for reference only
T541X108M2R5CT8605
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T541X108M2R5CT8605
- JLCPCB Part #
- C4951372
- Package
- 2917
- Description
- -55℃~+125℃ 1000uF 12mΩ@100kHz 2.5V ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9990
200+
$6.1912
500+
$5.9750
1000+
$5.8670
Welcome back, may I help you?