
* Images are for reference only
T541X107K030AH6510
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T541X107K030AH6510
- JLCPCB Part #
- C2159620
- Package
- 2917
- Description
- -55℃~+125℃ 100uF 30V 70mΩ@100kHz ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6371
200+
$3.7305
500+
$3.5984
1000+
$3.5340
Welcome back, may I help you?