This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T540B686M006DH87107610

Extended
Manufacturer
KEMET
MFR.Part #
T540B686M006DH87107610
JLCPCB Part #
C1576605
Package
1411
Description
-55℃~+125℃ 6.3V 68uF 80mΩ@100kHz ±20% 1411 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1404
200+ $4.6991
750+ $4.5329
1500+ $4.4523
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons