
* Images are for reference only
T540B157M003AH8510
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T540B157M003AH8510
- JLCPCB Part #
- C4952751
- Package
- 1411
- Description
- -55℃~+125℃ 150uF 3V 80mΩ@100kHz ±20% 1411 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1172
200+
$3.1422
500+
$3.0311
1000+
$2.9763
Welcome back, may I help you?