
* Images are for reference only
T530X337M010ATE005
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T530X337M010ATE005
- JLCPCB Part #
- C2158160
- Package
- CASE-X-7343-43(mm)
- Description
- -55℃~+125℃ 10V 330uF 5mΩ@100kHz ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$14.4514
10+
$12.6221
30+
$11.5059
100+
$10.5711
Related Products
Welcome back, may I help you?