
* Images are for reference only
T528Z157M006ATE007
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T528Z157M006ATE007
- JLCPCB Part #
- C4983157
- Package
- 2917
- Description
- -55℃~+105℃ 150uF 6.3V 7mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6027
200+
$1.0083
500+
$0.9728
1000+
$0.9551
Welcome back, may I help you?