
* Images are for reference only
T525T336M008ATE080
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T525T336M008ATE080
- JLCPCB Part #
- C2159248
- Package
- 1411
- Description
- -55℃~+125℃ 33uF 80mΩ@100kHz 8V ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4297
200+
$0.1663
500+
$0.1604
1000+
$0.1575
Related Products
Welcome back, may I help you?