This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T521W476M020ATE040

Extended
Manufacturer
KEMET
MFR.Part #
T521W476M020ATE040
JLCPCB Part #
C4979140
Package
2917
Description
-55℃~+105℃ 20V 40mΩ@100kHz 47uF ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4492
200+ $0.5616
500+ $0.5423
1000+ $0.5326

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons