
* Images are for reference only
T521V476M016ATE070
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T521V476M016ATE070
- JLCPCB Part #
- C2158599
- Package
- 2917
- Description
- -55℃~+105℃ 16V 47uF 70mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4488
200+
$0.1737
500+
$0.1676
1000+
$0.1646
Related Products
Welcome back, may I help you?