This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T521V336M025ATE025

Extended
Manufacturer
KEMET
MFR.Part #
T521V336M025ATE025
JLCPCB Part #
C4979896
Package
2917
Description
-55℃~+105℃ 25V 25mΩ@100kHz 33uF ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.3031
10+ $1.2709
30+ $1.2484
100+ $1.2274

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons