
* Images are for reference only
T521B155M050ATE200
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T521B155M050ATE200
- JLCPCB Part #
- C2158700
- Package
- 1411
- Description
- -55℃~+105℃ 1.5uF 200mΩ@100kHz 50V ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3752
200+
$0.1452
500+
$0.1401
1000+
$0.1377
Welcome back, may I help you?