
* Images are for reference only
T520V337M004ATE007
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T520V337M004ATE007
- JLCPCB Part #
- C2158059
- Package
- 2917
- Description
- -55℃~+105℃ 330uF 4V 7mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.9530
10+
$1.9129
30+
$1.8840
100+
$1.8567
Related Products
Welcome back, may I help you?