
* Images are for reference only
T520V227M2R5ATE045
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T520V227M2R5ATE045
- JLCPCB Part #
- C2159072
- Package
- 2917
- Description
- -55℃~+105℃ 2.5V 220uF 45mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8830
200+
$0.3416
500+
$0.3304
1000+
$0.3239
Welcome back, may I help you?