
* Images are for reference only
T520C107M006ATE045
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T520C107M006ATE045
- JLCPCB Part #
- C2158085
- Package
- 2312
- Description
- -55℃~+105℃ 100uF 45mΩ@100kHz 6.3V ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$1.0358
10+
$1.0132
30+
$0.9987
100+
$0.9842
Related Products
Welcome back, may I help you?