
* Images are for reference only
T520A107M006ATE025
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T520A107M006ATE025
- JLCPCB Part #
- C2158108
- Package
- CASE-A-3216
- Description
- -55℃~+105℃ 100uF 25mΩ@100Hz 6.3V ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3064
10+
$0.2999
30+
$0.2951
100+
$0.2919
Related Products
Welcome back, may I help you?