
* Images are for reference only
T499C106M025ATE1K5
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T499C106M025ATE1K5
- JLCPCB Part #
- C19939418
- Package
- CASE-C-6032-28(mm)
- Description
- 1.5Ω@100kHz 10uF 2.5uA@5mins 25V 271mA@100kHz ±20% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.9953
10+
$0.9744
30+
$0.9615
100+
$0.9486
Related Products
Welcome back, may I help you?