This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T498A105K016ATE6K5

Extended
Manufacturer
KEMET
MFR.Part #
T498A105K016ATE6K5
JLCPCB Part #
C4986249
Package
1206
Description
-55℃~+150℃ 16V 1uF 6.5Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 55

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 55

In-stock Item Pricing

Qty Unit Price
1+ $0.2452
10+ $0.2404
30+ $0.2356
100+ $0.2323
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons