This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T496C226M010AT

Extended
Manufacturer
KEMET
MFR.Part #
T496C226M010AT
JLCPCB Part #
C4986190
Package
2312
Description
-55℃~+125℃ 10V 22uF 2Ω ±20% 2312 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1432
200+ $0.4432
500+ $0.4271
1000+ $0.4191

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons