
* Images are for reference only
T496B106K006ATE3K5
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T496B106K006ATE3K5
- JLCPCB Part #
- C1954012
- Package
- 1411
- Description
- -55℃~+125℃ 10uF 3.5Ω 6.3V ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7074
200+
$0.2740
500+
$0.2643
1000+
$0.2595
Related Products
Welcome back, may I help you?