
* Images are for reference only
T495X476M035ATE300
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T495X476M035ATE300
- JLCPCB Part #
- C4984204
- Package
- CASE-X-7343-43(mm)
- Description
- -55℃~+125℃ 300mΩ 35V 47uF ±20% CASE-X-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3814
10+
$2.3201
30+
$2.2798
100+
$2.2395
Related Products
Welcome back, may I help you?