
* Images are for reference only
T495C336K016ATE230
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T495C336K016ATE230
- JLCPCB Part #
- C6278637
- Package
- 2312
- Description
- -55℃~+125℃ 16V 230mΩ@100kHz 33uF ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9183
200+
$0.3670
500+
$0.3542
1000+
$0.3494
Welcome back, may I help you?