
* Images are for reference only
T494X686M025AT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T494X686M025AT
- JLCPCB Part #
- C4987587
- Package
- 2917
- Description
- -55℃~+125℃ 25V 300mΩ 68uF ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8787
10+
$5.7534
30+
$5.6682
100+
$5.5847
Related Products
Welcome back, may I help you?