This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T491X476M035AN

Extended
Manufacturer
KEMET
MFR.Part #
T491X476M035AN
JLCPCB Part #
C4979504
Package
2917
Description
-55℃~+125℃ 35V 47uF 600mΩ ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0422
200+ $1.1768
500+ $1.1367
1000+ $1.1158

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons