This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T491X336K025ZTZS10

Extended
Manufacturer
KEMET
MFR.Part #
T491X336K025ZTZS10
JLCPCB Part #
C19745057
Package
-
Description
-55℃~+125℃ 25V 33uF 700mΩ ±10% - Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7683
200+ $1.1044
400+ $1.0690
800+ $1.0496

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons